Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-681KL
Newark Part No.04P1922
Product RangeSDR1806 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.813 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 250
$609.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-681KL
Newark Part No.04P1922
Product RangeSDR1806 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)1.2A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 10%
DC Resistance Max1.2ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 10%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
700mA
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
1.2ohm
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SDR1806-681KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate