Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-4R7ML
Newark Part No.61J8471
Product RangeSDR2207 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-4R7ML
Newark Part No.61J8471
Product RangeSDR2207 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.5A
Inductor ConstructionUnshielded
Product RangeSDR2207 Series
Saturation Current (Isat)15A
Power Inductor Case22mm x 15mm x 7mm
Inductance Tolerance± 20%
DC Resistance Max0.0088ohm
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
15A
Inductance Tolerance
± 20%
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
8.5A
Product Range
SDR2207 Series
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.0088ohm
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR2207-4R7ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate