Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-7R8ML
Newark Part No.06X7346
Product RangeSDR2207 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.920 |
10+ | $1.610 |
25+ | $1.420 |
50+ | $1.360 |
100+ | $1.300 |
250+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-7R8ML
Newark Part No.06X7346
Product RangeSDR2207 Series
Technical Datasheet
Inductance7.8µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
7.8µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.02ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
11A
Product Range
SDR2207 Series
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability