Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-471K
Newark Part No.06X7368
Product RangeSDR7045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-471K
Newark Part No.06X7368
Product RangeSDR7045 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)340mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeSDR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.85ohm
Inductance Tolerance± 10%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
340mA
Saturation Current (Isat)
300mA
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
1.85ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability