Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRE6603-332M
Newark Part No.74R9621
Product RangeSRE6603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 2000
$4,122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRE6603-332M
Newark Part No.74R9621
Product RangeSRE6603 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Product RangeSRE6603 Series
Saturation Current (Isat)24mA
Power Inductor Case6.6mm x 4.45mm x 1.27mm
Inductance Tolerance± 20%
DC Resistance Max11ohm
Product Length6.6mm
Product Width4.45mm
Product Height1.27mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Saturation Current (Isat)
24mA
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
1.27mm
RMS Current (Irms)
80mA
Product Range
SRE6603 Series
Power Inductor Case
6.6mm x 4.45mm x 1.27mm
DC Resistance Max
11ohm
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
