Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRE6603-472M
Newark Part No.74R9629
Product RangeSRE6603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 2000
$3,882.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRE6603-472M
Newark Part No.74R9629
Product RangeSRE6603 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)60mA
Inductor ConstructionShielded
Saturation Current (Isat)21mA
Product RangeSRE6603 Series
Power Inductor Case6.6mm x 4.45mm x 1.27mm
Inductance Tolerance± 20%
DC Resistance Max13.9ohm
Product Length6.6mm
Product Width4.45mm
Product Height1.27mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Product Range
SRE6603 Series
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
1.27mm
RMS Current (Irms)
60mA
Saturation Current (Isat)
21mA
Power Inductor Case
6.6mm x 4.45mm x 1.27mm
DC Resistance Max
13.9ohm
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate