Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260-1R0Y
Newark Part No.14T0917
Product RangeSRF1260 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
800+ | $0.798 |
1600+ | $0.787 |
2400+ | $0.776 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$638.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260-1R0Y
Newark Part No.14T0917
Product RangeSRF1260 Series
Technical Datasheet
Product RangeSRF1260 Series
Inductance, Parallel1µH
RMS Current, Parallel15A
Saturation Current, Parallel23.6A
DC Resistance Max, Parallel0.0062ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SRF1260 Series
RMS Current, Parallel
15A
DC Resistance Max, Parallel
0.0062ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1µH
Saturation Current, Parallel
23.6A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate