Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1260-2R2Y
Newark Part No.
Full Reel14T0932
Re-Reel14T0931
Cut Tape14T0931
Product RangeSRF1260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.150 | $920.00 |
| Total Price | $920.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.722 |
| 1600+ | $0.719 |
| 2400+ | $0.714 |
| 4000+ | $0.707 |
| 8000+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260-2R2Y
Newark Part No.
Full Reel14T0932
Re-Reel14T0931
Cut Tape14T0931
Product RangeSRF1260 Series
Technical Datasheet
Product RangeSRF1260 Series
Inductance, Parallel2.2µH
RMS Current, Parallel10.9A
Saturation Current, Parallel15A
DC Resistance Max, Parallel0.0085ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1260 Series
RMS Current, Parallel
10.9A
DC Resistance Max, Parallel
0.0085ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
2.2µH
Saturation Current, Parallel
15A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SRF1260-2R2Y
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
