Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1280-1R5Y
Newark Part No.14T0966
Product RangeSRF1280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
800+ | $0.941 |
1600+ | $0.925 |
2400+ | $0.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$752.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-1R5Y
Newark Part No.14T0966
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel1.5µH
RMS Current, Parallel13.5A
Saturation Current, Parallel31.1A
DC Resistance Max, Parallel0.0076ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
13.5A
DC Resistance Max, Parallel
0.0076ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1.5µH
Saturation Current, Parallel
31.1A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SRF1280-1R5Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate