Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN1060-101M.
Newark Part No.30AC0679
Product RangeSRN1060 Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.452 |
1200+ | $0.440 |
2400+ | $0.437 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$271.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-101M.
Newark Part No.30AC0679
Product RangeSRN1060 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Product RangeSRN1060 Series
Saturation Current (Isat)1.7A
Power Inductor Case10mm x 9.8mm x 6mm
Inductance Tolerance± 20%
DC Resistance Max0.21ohm
Product Length10mm
Product Width9.8mm
Product Height6mm
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 20%
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
1.7A
Product Range
SRN1060 Series
Power Inductor Case
10mm x 9.8mm x 6mm
DC Resistance Max
0.21ohm
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate