Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-R68M
Newark Part No.72AC6665
Product RangeSRN2510F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 10+ | $0.221 |
| 25+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-R68M
Newark Part No.72AC6665
Product RangeSRN2510F Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)4.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.5A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeSRN2510F Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.04ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.5A
Product Range
SRN2510F Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability