4.2A SMD Power Inductors:

63 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.341
25+
$0.324
50+
$0.307
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Shielded
5.8A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.027ohm
± 20%
6mm
6mm
4.5mm
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.361
25+
$0.348
50+
$0.323
100+
$0.297
More Pricing...
Min: 1 / Mult: 1
1µH
4.2A
Shielded
8.5A
SRN6045 Series
6mm x 6mm x 4.5mm
-
-
0.0139ohm
± 30%
6mm
6mm
4.5mm
92AH6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.230
25+
$1.200
50+
$1.160
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µH
4.2A
Shielded
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
12mm
10mm
43AC9543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.080
25+
$1.020
50+
$0.961
100+
$0.908
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
-
0.05ohm
± 20%
5.7mm
5.2mm
1.8mm
97AH8080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.962
25+
$0.886
50+
$0.792
100+
$0.715
250+
$0.625
More Pricing...
Min: 10 / Mult: 10
1.5µH
4.2A
Shielded
6.2A
AMDLA4012S Series
4.4mm x 4mm x 1mm
-
-
0.062ohm
± 20%
4.4mm
4mm
1mm
08P2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.580
25+
$2.500
50+
$2.420
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.2A
Shielded
6A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.02ohm
± 20%
7.3mm
7.3mm
4.5mm
06W1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.470
25+
$2.430
50+
$2.390
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
390nH
4.2A
Shielded
10.3A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
-
0.0177ohm
± 30%
4.8mm
4.8mm
2.8mm
45M5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
Min: 1 / Mult: 1
1µH
4.2A
Shielded
4.5A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
-
-
0.047ohm
± 20%
4.45mm
4.06mm
1.2mm
87X9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.270
25+
$1.140
50+
$1.110
Min: 1 / Mult: 1
18µH
4.2A
Shielded
3.9A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.036ohm
± 20%
12.5mm
12.5mm
6mm
32AC9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
10+
$0.331
25+
$0.314
50+
$0.299
100+
$0.283
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.2A
Shielded
5.2A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.027ohm
± 30%
5mm
5mm
4.5mm
65AC4111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.957
25+
$0.881
50+
$0.798
100+
$0.715
Min: 1 / Mult: 1
1.8µH
4.2A
Shielded
2.5A
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
0.02ohm
± 30%
5mm
5mm
2.8mm
41AC9920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.120
25+
$1.060
50+
$1.010
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
32.5µH
4.2A
Shielded
7.6A
PCC-M1054M Series
10.7mm x 10mm x 5.5mm
-
-
0.0754ohm
± 20%
10.7mm
10mm
5.5mm
66AH7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.330
25+
$1.300
50+
$1.260
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
10µH
4.2A
Shielded
3.9A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
-
-
0.0864ohm
± 20%
7.1mm
6.5mm
3mm
92AH3853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$0.965
25+
$0.843
50+
$0.804
100+
$0.764
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.2A
Shielded
5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
-
0.05ohm
± 20%
7.1mm
6.6mm
2.8mm
28AH5226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.640
25+
$1.560
50+
$1.470
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.2A
Shielded
3.4A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
-
0.082ohm
± 20%
5.2mm
5mm
3mm
97AH8075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
10+
$0.547
25+
$0.520
50+
$0.492
100+
$0.465
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
6A
AMDLA3020S Series
3.4mm x 3mm x 1.8mm
-
-
0.039ohm
± 20%
3.4mm
3mm
1.8mm
66AH7461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
10+
$0.399
25+
$0.398
50+
$0.375
100+
$0.353
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Semishielded
5.8A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
-
0.035ohm
± 20%
6mm
6.3mm
4.5mm
97AH8077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.812
25+
$0.807
50+
$0.803
100+
$0.797
250+
$0.744
More Pricing...
Min: 10 / Mult: 10
1µH
4.2A
Shielded
6.5A
AMDLA4010S Series
4.4mm x 4mm x 0.8mm
-
-
0.042ohm
± 20%
4.4mm
4mm
0.8mm
92AH7081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.560
25+
$2.480
50+
$2.410
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
18µH
4.2A
Shielded
5.4A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.039ohm
± 20%
12mm
12mm
8mm
32AJ8869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.450
25+
$1.280
50+
$1.210
100+
$1.140
Min: 1 / Mult: 1
22µH
4.2A
Shielded
3.6A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.142ohm
± 20%
7.3mm
6.6mm
4.8mm
73AJ1092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.574
25+
$0.544
50+
$0.516
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
10µH
4.2A
Shielded
4.2A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
-
0.068ohm
± 20%
7.1mm
6.6mm
2.8mm
29AM7305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.635
10+
$0.562
25+
$0.497
50+
$0.419
100+
$0.357
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
3.8A
SRP2512CL Series
-
-
1008 [2520 Metric]
0.036ohm
± 20%
2.5mm
2mm
1mm
78AK0464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
250+
$0.154
More Pricing...
Min: 1 / Mult: 1
1.2µH
4.2A
Semishielded
3.8A
SRN4012BTA Series
-
-
-
0.053ohm
± 20%
4mm
4mm
1mm
19AM5456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.433
25+
$0.405
50+
$0.377
100+
$0.349
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.2A
Shielded
6.9A
IFSC3232DB-02 Series
-
-
-
0.027ohm
± 30%
8mm
8mm
4.2mm
30AK7892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.180
10+
$4.820
25+
$4.680
50+
$4.520
100+
$4.270
Min: 1 / Mult: 1
15µH
4.2A
Shielded
7.4A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
-
-
0.042ohm
± 20%
6.65mm
6.45mm
5.2mm
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK