Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346150Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel30AK7892RL
Cut Tape30AK7892
Product RangeWE-XHMA Series
Your Part Number
700 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.460 | $5.46 |
| Total Price | $5.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 25+ | $5.060 |
| 100+ | $4.440 |
| 250+ | $4.240 |
| 500+ | $4.030 |
| 1000+ | $3.830 |
| 5000+ | $3.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346150Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel30AK7892RL
Cut Tape30AK7892
Product RangeWE-XHMA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeWE-XHMA Series
Power Inductor Case6.65mm x 6.45mm x 5.2mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.4A
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
DC Resistance Max
0.042ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
