Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-1R0Y
Newark Part No.43AC9516
Product RangeSRN3010TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.439 |
10+ | $0.375 |
25+ | $0.356 |
50+ | $0.336 |
100+ | $0.317 |
250+ | $0.302 |
500+ | $0.286 |
1000+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-1R0Y
Newark Part No.43AC9516
Product RangeSRN3010TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.8A
Power Inductor Case3mm x 3mm x 1mm
Product RangeSRN3010TA Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.8A
Product Range
SRN3010TA Series
DC Resistance Max
0.055ohm
Product Length
3mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability