Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-101M
Newark Part No.64T2367
Product RangeSRN3015 Series
Your Part Number
Technical Datasheet
926 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.300 |
| 25+ | $0.290 |
| 50+ | $0.281 |
| 100+ | $0.271 |
| 250+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.235 |
| 4000+ | $0.230 |
| 8000+ | $0.229 |
| 12000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-101M
Newark Part No.64T2367
Product RangeSRN3015 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max2.92ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
290mA
Saturation Current (Isat)
270mA
Product Range
SRN3015 Series
DC Resistance Max
2.92ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Alternatives for SRN3015-101M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability