Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-2R2M
Newark Part No.64T2370
Product RangeSRN3015 Series
Technical Datasheet
1,105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.389 |
10+ | $0.313 |
25+ | $0.298 |
50+ | $0.281 |
100+ | $0.263 |
250+ | $0.241 |
500+ | $0.229 |
1000+ | $0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-2R2M
Newark Part No.64T2370
Product RangeSRN3015 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Product RangeSRN3015 Series
Saturation Current (Isat)1.65A
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.072ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SRN3015-2R2M is an SRN3015 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.
- Semi-shielded construction, miniature size, component height is 1.5mm
- Inductance is 2.2µH (0.1V / 1MHz, 25°C), ±20% inductance tolerance (25°C), 15Ref Q (25°C)
- 7.96MHz test frequency (25°C), 0.072ohm max DCR (25°C), 90MHz typ SRF (25°C)
- 1.80A Irms (25°C), 1.65A Isat (25°C)
- Ferrite core material, enameled copper wire material
- Sn/Ag/Cu terminal finish, magnetic epoxy resin coating material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Product Range
SRN3015 Series
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
Alternatives for SRN3015-2R2M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability