Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-101M
Newark Part No.
Full Reel44AC1974
Cut Tape54W0055
Product RangeSRN4018 Series
Your Part Number
13,993 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.294 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.234 |
| 50+ | $0.217 |
| 100+ | $0.199 |
| 250+ | $0.195 |
| 500+ | $0.169 |
| 1000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-101M
Newark Part No.
Full Reel44AC1974
Cut Tape54W0055
Product RangeSRN4018 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeSRN4018 Series
Inductor Case / Package-
DC Resistance Max1.596ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRN4018 Series
DC Resistance Max
1.596ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4018-101M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
