Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4026-3R3M
Newark Part No.67X4679
Product RangeSRN4026 Series
Technical Datasheet
1,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.431 |
10+ | $0.369 |
25+ | $0.353 |
50+ | $0.337 |
100+ | $0.321 |
250+ | $0.301 |
500+ | $0.288 |
1000+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-3R3M
Newark Part No.67X4679
Product RangeSRN4026 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeSRN4026 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.6A
Product Range
SRN4026 Series
DC Resistance Max
0.036ohm
Product Length
4mm
Product Height
2.5mm
Alternatives for SRN4026-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability