Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4030HA-3R3Y
Newark Part No.29AK8092
Product RangeSRN4030HA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.360 |
| 25+ | $0.342 |
| 50+ | $0.323 |
| 100+ | $0.305 |
| 250+ | $0.285 |
| 500+ | $0.267 |
| 1000+ | $0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4030HA-3R3Y
Newark Part No.29AK8092
Product RangeSRN4030HA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Power Inductor Case4mm x 4mm x 3mm
Product RangeSRN4030HA Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4A
Product Range
SRN4030HA Series
DC Resistance Max
0.05ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability