Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5030HA-1R5Y
Newark Part No.29AK8097
Product RangeSRN5030HA Series
Technical Datasheet
359 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 10+ | $0.399 |
| 25+ | $0.381 |
| 50+ | $0.363 |
| 100+ | $0.344 |
| 250+ | $0.344 |
| 500+ | $0.343 |
| 1000+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5030HA-1R5Y
Newark Part No.29AK8097
Product RangeSRN5030HA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.4A
Power Inductor Case5mm x 5mm x 3mm
Product RangeSRN5030HA Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.4A
Product Range
SRN5030HA Series
DC Resistance Max
0.026ohm
Product Length
5mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability