Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040-3R6Y
Newark Part No.
Re-Reel73T7091
Cut Tape73T7091
Product RangeSRN8040 Series
Your Part Number
Technical Datasheet
1,509 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 10+ | $0.549 |
| 25+ | $0.521 |
| 50+ | $0.495 |
| 100+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-3R6Y
Newark Part No.
Re-Reel73T7091
Cut Tape73T7091
Product RangeSRN8040 Series
Technical Datasheet
Inductance3.6µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRN8040 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
SRN8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
5.3A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.022ohm
Product Length
8mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRN8040-3R6Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability