Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040-470M
Newark Part No.
Full Reel38AC2389
Re-Reel73T9664
Cut Tape73T9664
Product RangeSRN8040 Series
Your Part Number
Technical Datasheet
868 In Stock
Need more?
868 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 10+ | $0.547 |
| 25+ | $0.520 |
| 50+ | $0.494 |
| 100+ | $0.467 |
| 250+ | $0.434 |
| 500+ | $0.402 |
| 1000+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-470M
Newark Part No.
Full Reel38AC2389
Re-Reel73T9664
Cut Tape73T9664
Product RangeSRN8040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRN8040 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRN8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.5A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.19ohm
Product Length
8mm
Product Height
4mm
Alternatives for SRN8040-470M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate