Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-4R7M
Newark Part No.33AK4410
Product RangeSRP1040VA Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.727 | 
| 10+ | $0.727 | 
| 25+ | $0.727 | 
| 50+ | $0.727 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-4R7M
Newark Part No.33AK4410
Product RangeSRP1040VA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeSRP1040VA Series
Inductor Case / Package-
DC Resistance Max0.0153ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
DC Resistance Max
0.0153ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
13A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability