Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-180M
Newark Part No.
Re-Reel64X8672
Cut Tape64X8672
Product RangeSRP1245A Series
Your Part Number
Technical Datasheet
521 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.640 |
| 25+ | $1.470 |
| 50+ | $1.430 |
| 100+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-180M
Newark Part No.
Re-Reel64X8672
Cut Tape64X8672
Product RangeSRP1245A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
11A
Product Range
SRP1245A Series
DC Resistance Max
0.045ohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability