Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-2R2M
Newark Part No.64X8674
Product RangeSRP1245A Series
Technical Datasheet
487 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.755 |
10+ | $0.755 |
25+ | $0.755 |
50+ | $0.755 |
100+ | $0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-2R2M
Newark Part No.64X8674
Product RangeSRP1245A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSRP1245A Series
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
5.5mohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability