Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-4R7M
Newark Part No.64X8678
Product RangeSRP1245A Series
Technical Datasheet
Packaging Options
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.714 |
| 25+ | $0.714 |
| 50+ | $0.714 |
| 100+ | $0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-4R7M
Newark Part No.64X8678
Product RangeSRP1245A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Product Range
SRP1245A Series
DC Resistance Max
0.015ohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability