Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-1R5M
Newark Part No.04P1962
Product RangeSRP1250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-1R5M
Newark Part No.04P1962
Product RangeSRP1250 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSRP1250 Series
Power Inductor Case13.9mm x 13.5mm x 5.9mm
Inductance Tolerance± 20%
DC Resistance Max0.0041ohm
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP1250 Series
Inductance Tolerance
± 20%
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
23A
Saturation Current (Isat)
48A
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
DC Resistance Max
0.0041ohm
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP1250-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate