Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-470M
Newark Part No.64X8722
Product RangeSRP1265A Series
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.370 |
| 100+ | $1.350 |
| 250+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-470M
Newark Part No.64X8722
Product RangeSRP1265A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRP1265A-470M is a surface mount shielded Power Inductor with carbonyl powder core. This inductor features enamelled copper wire with tin finish. The inductance of the inductor drops 20% at Isat temperature rise.
- Shielded construction
- High saturation current
- AEC-Q200 qualified
- 1V Test voltage
- Halogen-free
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2020)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9.5A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
0.09ohm
Product Length
13.5mm
Product Height
6.2mm
Alternatives for SRP1265A-470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability