Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-220M
Newark Part No.32AJ8832
Product RangeSRP1513CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $5.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-220M
Newark Part No.32AJ8832
Product RangeSRP1513CA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeSRP1513CA Series
Power Inductor Case16.5mm x 15.5mm x 12.7mm
Inductor Case / Package-
DC Resistance Max0.01386ohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height12.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1513CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
22A
Power Inductor Case
16.5mm x 15.5mm x 12.7mm
DC Resistance Max
0.01386ohm
Product Length
16.5mm
Product Height
12.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability