Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-220M
Newark Part No.81Y1949
Product RangeSRP1770TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
200+ | $2.420 |
400+ | $2.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-220M
Newark Part No.81Y1949
Product RangeSRP1770TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Product RangeSRP1770TA Series
Saturation Current (Isat)23A
Power Inductor Case16.9mm x 16.9mm x 6.7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0265ohm
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
23A
Inductor Case / Package
-
DC Resistance Max
0.0265ohm
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Product Range
SRP1770TA Series
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Length
16.9mm
Product Height
6.7mm
Technical Docs (3)
Alternatives for SRP1770TA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate