Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-560M
Newark Part No.81Y1956
Product RangeSRP1770TA Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.660 |
| 25+ | $3.430 |
| 50+ | $3.270 |
| 100+ | $3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-560M
Newark Part No.81Y1956
Product RangeSRP1770TA Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Product RangeSRP1770TA Series
Saturation Current (Isat)15A
Power Inductor Case16.9mm x 16.9mm x 6.7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.062ohm
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP1770TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 17.3mm (L) x 16.9mm (W) x 6.7mm (H)
- Inductance value range from 1µH to 100µH
- Current value (Irms) range from 5.3A to 52A
- Saturation current Isat1 and Isat 2 range from 6.5A to 60A and 12A to 70A
- DCR value range from 1.6mohm to 118mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductor Case / Package
-
DC Resistance Max
0.062ohm
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.8A
Product Range
SRP1770TA Series
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Length
16.9mm
Product Height
6.7mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
