Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-1R5M
Newark Part No.43AC9525
Product RangeSRP2313AA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $10.480 |
10+ | $9.570 |
25+ | $8.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-1R5M
Newark Part No.43AC9525
Product RangeSRP2313AA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)57A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Power Inductor Case23.5mm x 22mm x 12.6mm
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
57A
Saturation Current (Isat)
48A
Product Range
SRP2313AA Series
DC Resistance Max
1150µohm
Product Length
23.5mm
Product Height
12.6mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability