Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3212CL-R68M
Newark Part No.29AM7307
Product RangeSRP3212CL Series
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.814 |
10+ | $0.739 |
25+ | $0.682 |
50+ | $0.613 |
100+ | $0.555 |
250+ | $0.489 |
500+ | $0.430 |
1000+ | $0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212CL-R68M
Newark Part No.29AM7307
Product RangeSRP3212CL Series
Inductance680nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP3212CL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP3212CL Series
DC Resistance Max
0.0132ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
7A
Saturation Current (Isat)
6.5A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability