SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T9770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.740
25+
$2.690
50+
$2.640
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
-
8A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
-
0.0132ohm
± 20%
10.9mm
-
10mm
9.3mm
13T9769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.740
25+
$2.690
50+
$2.640
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
-
11A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
-
0.0132ohm
± 20%
10.9mm
-
10mm
9.3mm
48W3882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.990
25+
$8.670
50+
$8.340
100+
$7.630
More Pricing...
Min: 1 / Mult: 1
33µH
11.5A
Shielded
-
15A
WE-HCI Series
22.5mm x 22mm x 12mm
-
-
0.0132ohm
± 20%
22.5mm
-
22mm
12mm
57AC7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.614
25+
$0.582
50+
$0.553
100+
$0.524
Min: 1 / Mult: 1
2.2µH
-
-
6.5A
7.4A
DG8040C Series
-
8mm x 8mm x 4mm
-
0.0132ohm
± 30%
8.3mm
Ferrite
8.3mm
4mm
65AH8478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.520
10+
$11.290
25+
$10.530
50+
$9.970
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
22µH
19.5A
Shielded
-
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
-
0.0132ohm
± 20%
22.5mm
-
22mm
13mm
33AK7131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.238
25+
$0.228
50+
$0.219
100+
$0.209
More Pricing...
Min: 5 / Mult: 5
0.24µH
7.3A
Shielded
-
7.8A
SRP2512TMA Series
2.5mm x 2mm x 1mm
-
-
0.0132ohm
± 20%
2.5mm
-
2mm
1mm
29AM7307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
10+
$0.739
25+
$0.682
50+
$0.613
100+
$0.555
More Pricing...
Min: 5 / Mult: 5
680nH
7A
Shielded
-
6.5A
SRP3212CL Series
-
-
1210 [3225 Metric]
0.0132ohm
± 20%
3.2mm
-
2.5mm
1mm
80AK5395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.580
25+
$1.570
50+
$1.460
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
6.8µH
15A
Shielded
-
25A
SRP1265CC Series
-
-
-
0.0132ohm
± 20%
13.5mm
-
12.5mm
6.2mm
69AH2646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.450
Min: 1 / Mult: 1
1.5µH
13A
Shielded
-
14A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
-
0.0132ohm
± 20%
6.6mm
-
6.6mm
2.8mm
51AH5064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$9.860
Min: 50 / Mult: 50
22µH
19.5A
Shielded
-
20.5A
MPXV Series
22.5mm x 22mm x 13mm
-
-
0.0132ohm
± 20%
22.5mm
-
22mm
13mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK