Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2512TMA-R24MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AK7131RL
Cut Tape33AK7131
Product RangeSRP2512TMA Series
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.152 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.152 |
| 10+ | $0.145 |
| 15+ | $0.142 |
| 25+ | $0.139 |
| 50+ | $0.137 |
| 125+ | $0.133 |
| 250+ | $0.130 |
| 500+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512TMA-R24MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AK7131RL
Cut Tape33AK7131
Product RangeSRP2512TMA Series
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSRP2512TMA Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.24µH
Inductor Construction
Shielded
Product Range
SRP2512TMA Series
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.3A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
DC Resistance Max
0.0132ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
