Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-2R2N=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7752RL
Cut Tape57AC7752
Product RangeDG8040C Series
Your Part Number
827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 25+ | $0.513 |
| 100+ | $0.439 |
| 250+ | $0.431 |
| 500+ | $0.421 |
| 1000+ | $0.413 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-2R2N=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel57AC7752RL
Cut Tape57AC7752
Product RangeDG8040C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating6.5A
Saturation Current (Isat)7.4A
Product RangeDG8040C Series
Inductor Case Style8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 30%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
DC Current Rating
6.5A
Product Range
DG8040C Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
7.4A
Inductor Case Style
8mm x 8mm x 4mm
DC Resistance Max
0.0132ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
