Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-2R2M
Newark Part No.78X2697
Product RangeSRP4012TA Series
Technical Datasheet
3,630 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.499 |
25+ | $0.499 |
50+ | $0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-2R2M
Newark Part No.78X2697
Product RangeSRP4012TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductor Case / Package-
DC Resistance Max80mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
80mohm
Product Length
4.45mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability