Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-2R2M
Newark Part No.
Re-Reel78X2731
Cut Tape78X2731
Product RangeSRP4020TA Series
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.945 |
| 50+ | $0.923 |
| 100+ | $0.901 |
| 250+ | $0.848 |
| 500+ | $0.776 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-2R2M
Newark Part No.
Re-Reel78X2731
Cut Tape78X2731
Product RangeSRP4020TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
0.061ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP4020TA-2R2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability