Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-6R8M
Newark Part No.78X2739
Product RangeSRP4020TA Series
Technical Datasheet
Packaging Options
183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-6R8M
Newark Part No.78X2739
Product RangeSRP4020TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.8A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
0.172ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability