Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R82M
Newark Part No.65AC4078
Product RangeSRP5030CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.630 |
| 25+ | $1.500 |
| 50+ | $1.360 |
| 100+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R82M
Newark Part No.65AC4078
Product RangeSRP5030CA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)12.9A
Inductor ConstructionShielded
Saturation Current (Isat)19.7A
Product RangeSRP5030CA Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max5780µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12.9A
Saturation Current (Isat)
19.7A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
5780µohm
Product Length
5.5mm
Product Height
2.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability