Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-6R8M
Newark Part No.
Full Reel44AC1989
Re-Reel90W0871
Cut Tape90W0871
Product RangeSRP5030T Series
Your Part Number
Technical Datasheet
1,749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.280 |
| 25+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-6R8M
Newark Part No.
Full Reel44AC1989
Re-Reel90W0871
Cut Tape90W0871
Product RangeSRP5030T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Product RangeSRP5030T Series
Inductor Case / Package-
DC Resistance Max0.0762ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
4.3A
Product Range
SRP5030T Series
DC Resistance Max
0.0762ohm
Product Length
5.7mm
Product Height
2.8mm
Alternatives for SRP5030T-6R8M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability