Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R47M
Newark Part No.
Full Reel54W0083
Re-Reel90W0861
Cut Tape90W0861
Product RangeSRP5030T Series
Your Part Number
1,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.876 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 10+ | $0.845 |
| 25+ | $0.834 |
| 50+ | $0.824 |
| 100+ | $0.813 |
| 250+ | $0.796 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R47M
Newark Part No.
Full Reel54W0083
Re-Reel90W0861
Cut Tape90W0861
Product RangeSRP5030T Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP5030T Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max7400µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP5030T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
16A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
7400µohm
Product Length
5.7mm
Product Height
2.8mm
Alternatives for SRP5030T-R47M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
