Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R47M
Newark Part No.54W0083
Product RangeSRP5030T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.567 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,134.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R47M
Newark Part No.54W0083
Product RangeSRP5030T Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Product RangeSRP5030T Series
Saturation Current (Isat)16A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0074ohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductor Case / Package
-
DC Resistance Max
0.0074ohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Product Range
SRP5030T Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP5030T-R47M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate