Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R56M
Newark Part No.65AC4088
Product RangeSRP6030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R56M
Newark Part No.65AC4088
Product RangeSRP6030CA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Product RangeSRP6030CA Series
Inductor Case / Package-
DC Resistance Max3310µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22A
Saturation Current (Isat)
29A
Product Range
SRP6030CA Series
DC Resistance Max
3310µohm
Product Length
6.6mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
