Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-100M
Newark Part No.33AK4489
Product RangeSRP6030VA Series
Technical Datasheet
Packaging Options
372 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.945 |
| 25+ | $0.871 |
| 50+ | $0.871 |
| 100+ | $0.871 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-100M
Newark Part No.33AK4489
Product RangeSRP6030VA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP6030VA Series
Power Inductor Case6.6mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP6030VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Power Inductor Case
6.6mm x 6.6mm x 2.8mm
DC Resistance Max
0.068ohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability