Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6540-8R2M
Newark Part No.54W0105
Product RangeSRP6540 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.661 |
| 2400+ | $0.627 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$793.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-8R2M
Newark Part No.54W0105
Product RangeSRP6540 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Product RangeSRP6540 Series
Saturation Current (Isat)5A
Power Inductor Case7.2mm x 6.5mm x 4mm
DC Resistance Max0.0505ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
5A
DC Resistance Max
0.0505ohm
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
4.5A
Product Range
SRP6540 Series
Power Inductor Case
7.2mm x 6.5mm x 4mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP6540-8R2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate