Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-8R2M
Newark Part No.
Re-Reel78X5454
Cut Tape78X5454
Product RangeSRP7028A Series
Your Part Number
Technical Datasheet
1,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.110 |
| 25+ | $0.978 |
| 50+ | $0.959 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-8R2M
Newark Part No.
Re-Reel78X5454
Cut Tape78X5454
Product RangeSRP7028A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Product Range
SRP7028A Series
DC Resistance Max
0.068ohm
Product Length
7.3mm
Product Height
2.8mm
Alternatives for SRP7028A-8R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability