Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R10M
Newark Part No.04P1976
Product RangeSRP7030 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $0.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$848.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R10M
Newark Part No.04P1976
Product RangeSRP7030 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Product RangeSRP7030 Series
Saturation Current (Isat)60A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max1.7mohm
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
60A
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
32A
Product Range
SRP7030 Series
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
1.7mohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP7030-R10M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate