Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-4R7M
Newark Part No.66AH0696
Product RangeSRP7030CA Series
Technical Datasheet
1,383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-4R7M
Newark Part No.66AH0696
Product RangeSRP7030CA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRP7030CA Series
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.0267ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP7030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
13.5A
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
DC Resistance Max
0.0267ohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability