Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-680M
Newark Part No.33AK4529
Product RangeSRP7050TA Series
Technical Datasheet
758 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-680M
Newark Part No.33AK4529
Product RangeSRP7050TA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRP7050TA Series
Inductor Case / Package-
DC Resistance Max0.445ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP7050TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 7.3mm (L) x 6.6mm (W) x 4.8mm (H)
- Inductance value range from 0.33µH to 68µH
- Current value (Irms) range from 1.2A to 25A
- Saturation current range from 2A to 32A
- DCR value range from 2.5mohm to 445mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
DC Resistance Max
0.445ohm
Product Length
6.7mm
Product Height
4.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability